3SU1062-2EL10-0AA0 | Siemens
Toggle switch, illuminable, latching, waistband round, black, front ring gray, 2 x 45°, mounting Ø 30.5 mm, 3SU1062-2EL10-0AA0
Order No.: 80P8324
EAN: 4047621016764
MPN:
3SU1062-2EL10-0AA0
3SU10622EL100AA0
Unit Price (€ / pc.)
44.9344 € *
Standard delivery time from the manufacturer is: 1 Week
Illuminable selector switch, 30 mm, round, Metal matte, black, Selector switch long, front ring for flush installation, latching, actuating angle 2x45°, 10:30h/12h/13:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | black | |
| Front ring colour | gray | |
| Installation diameter | 30.5 mm | |
| Installation height | 22.1 mm | |
| Installation depth | 32.1 mm | |
| Rotation angle | 2 x 45° | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |