3SU1062-2EM40-0AA0 | Siemens

Toggle switch, illuminable, groping, waistband round, green, front ring gray, 2 x 45°, trigger position 1 + 0 + 2, mounting Ø 30.5 mm, 3SU1062-2EM40-0AA0

Order No.: 80P8330
EAN: 4011209968431
MPN:
3SU1062-2EM40-0AA0
3SU10622EM400AA0
Siemens
3SU1062-2EM40-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
43.6968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.6968 €
Selector switch, illuminable, 30 mm, round, metal, matte, green, selector switch, long, front ring for flush installation, 3 switch positions IOII, momentary contact type, actuating angle 2x45°, 10:30h/12h/13:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Version toggle switch
can be illuminated Yes
Collar shape of the front frame round
Rotation angle 2 x 45°
Installation diameter 30.5 mm
Installation height 22.1 mm
Installation depth 32.1 mm
Actuator colour green
Front ring colour gray
Contact function groping
Protection class IP66/IP67/IP69/IP69K
Trigger position key 1 + 0 + 2
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes