3SU1062-2EM60-0AA0 | Siemens

Toggle switch, illuminable, groping, waistband round, white, front ring gray, 2 x 45°, trigger position 1 + 0 + 2, mounting Ø 30.5 mm, 3SU1062-2EM60-0AA0

Order No.: 80P8331
EAN: 4011209968424
MPN:
3SU1062-2EM60-0AA0
3SU10622EM600AA0
3SU1062-2EM60-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
43.6968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.6968 €
Selector switch, illuminable, 30 mm, round, metal, matte, white, selector switch, long, front ring for flush installation, 3 switch positions IOII, momentary contact type, actuating angle 2x45°, 10:30h/12h/13:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Ausführung Knebelschalter
Beleuchtbar Yes
Bundform rund
Drehwinkel 2 x 45°
Einbaudurchmesser 30.5 mm
Einbauhöhe 22.1 mm
Einbautiefe 32.1 mm
Farbe Betätiger weiß
Farbe Frontring grau
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP66/IP67/IP69/IP69K
Abzugstellung Schlüssel 1 + 0 + 2
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes