3SU1062-2FM60-0AA0 | Siemens

Toggle switch, illuminable, groping, waistband round, white, front ring gray, 2 x 45°, trigger position 1 + 0 + 2, mounting Ø 30.5 mm, 3SU1062-2FM60-0AA0

Order No.: 80P8333
EAN: 4047621070025
MPN:
3SU1062-2FM60-0AA0
3SU10622FM600AA0
3SU1062-2FM60-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
43.6968 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.6968 €
Selector switch, illuminable, 30 mm, round, metal, matte, white, knob, short, front ring for flush installation, 3 switch positions IOII, momentary contact type, actuating angle 2x45°, 13:30h/15h/16:30h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Rotation angle 2 x 45°
Installation diameter 30.5 mm
Installation height 22.1 mm
Installation depth 32.1 mm
Actuator colour weiß
Front ring colour grau
Contact function tastend
Product type Knebelschalter
Protection class IP66/IP67/IP69/IP69K
Trigger position key 1 + 0 + 2
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes