3SU1100-1BA20-1CA0 | Siemens
Mushroom pushbutton, 22 mm, round, plastic, red, 1NC
Order No.: 27H1142
EAN: 4011209957527
MPN:
3SU1100-1BA20-1CA0
3SU11001BA201CA0
Unit Price (€ / pc.)
39.7936 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, latching, pull-to-unlatch mechanism, with holder, 1 NC, screw terminal Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
Connection | Schraubanschluss | |
Version | Pilztaster | |
Type of mounting | Frontplattenbefestigung | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 27.5 mm | |
Installation depth | 49.7 mm | |
Actuator colour | rot | |
Contact function | rastend | |
Contact material | silberlegierung | |
Latching switching function | 1 Öffner | |
Protection class | IP20/IP66/IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |