3SU1150-1BA20-1CA0 | Siemens

Mushroom pushbutton, unlit, latching, 1 Form B (N/C), waistband round, red, front ring silver, mounting Ø 22.3 mm, 3SU1150-1BA20-1CA0

Order No.: 27H1161
EAN: 4011209956421
MPN:
3SU1150-1BA20-1CA0
3SU11501BA201CA0
Siemens
3SU1150-1BA20-1CA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
40.5195 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.5195 €
Mushroom pushbutton, 22 mm, round, metal, shiny, red, 40 mm, latching, pull-to-unlatch mechanism, with holder, 1 NC, screw terminal Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
Connection screw connection
Version mushroom pushbutton
Type of mounting front panel mounting
can be illuminated No
Collar shape of the front frame round
Installation diameter 22.3 mm
Installation height 27.5 mm
Installation depth 49.7 mm
Actuator colour red
Front ring colour silver
Contact function latching
Contact material silver alloy
Latching switching function 1 Form B (N/C)
Protection class IP20/IP66/IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes