3SU1150-1BA20-3FA0 | Siemens
Mushroom pushbutton, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, red, front ring silver, mounting Ø 22.3 mm, 3SU1150-1BA20-3FA0
Order No.: 27H1164
EAN: 4011209956414
MPN:
3SU1150-1BA20-3FA0
3SU11501BA203FA0
Unit Price (€ / pc.)
45.101 € *
Available: 0 pcs.
Leadtime: On Request **
Mushroom pushbutton, 22 mm, round, metal, shiny, red, 40 mm, latching, pull-to-unlatch mechanism, with holder, 1 NO+1 NC, Spring-type terminal Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
Connection | spring connection | |
Version | mushroom pushbutton | |
Type of mounting | front panel mounting | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Installation height | 27.5 mm | |
Installation depth | 71.7 mm | |
Actuator colour | red | |
Front ring colour | silver | |
Contact function | latching | |
Contact material | silver alloy | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Protection class | IP20/IP66/IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |