6ES7648-3AF00-0XA0 | Siemens

SIMATIC IPC Adapter 1x DP to DVI-D

Order No.: 70P5105
EAN: 4047622259283
MPN:
6ES7648-3AF00-0XA0
6ES76483AF000XA0
Series: SIMATIC IPC
6ES7648-3AF00-0XA0 Siemens Adapters
Image may differ
Unit Price (€ / pc.)
82.7645 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
82.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.7645 €

6ES76483AF000XA0, Siemens

SIMATIC IPC accessories, DisplayPort to DVI-D adapter (1x DP-DVI-D adapter).

Technical specifications
Anschluss (1) DisplayPort
Anschluss (2) DVI-D
Breite 44 mm
Farbe schwarz
Höhe 20 mm
Länge 203 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei