6DL1134-6JH00-0PH1 | Siemens

Input module for SIMATIC ET 200SP HA, Inputs: 16, (W x H x D) 22.5 x 115 x 138 mm, 6DL1134-6JH00-0PH1

Order No.: 70P4308
EAN: 4047622330678
MPN:
6DL1134-6JH00-0PH1
6DL11346JH000PH1
6DL1134-6JH00-0PH1 Siemens Analog Modules
Image may differ
Unit Price (€ / pc.)
2,228.7391 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,228.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,228.7391 €

6DL11346JH000PH1, Siemens

SIMATIC ET 200SP HA, analog input module, AI 16XTC/8XRTD 2-/3-/4-wire HA, suitable for terminal block H1, M1, color code CC00, channel diagnostics, 16-bit, +/-0.05%, 2-/3-/4-wire With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products.

Technical specifications
Number of analogue inputs 16
Version Eingangsmodul
Width 22.5 mm
Suitable for SIMATIC ET 200SP HA
Height 115 mm
Assembly DIN-Schiene
Depth 138 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)