6ES7431-1KF00-0AB0 | Siemens

Input module for SIMATIC S7-400, Inputs: 8, (W x H x D) 25 x 290 x 210 mm, 6ES7431-1KF00-0AB0

Order No.: 70P4884
EAN: 4025515128977
MPN:
6ES7431-1KF00-0AB0
6ES74311KF000AB0
Series: SIMATIC S7-400
6ES7431-1KF00-0AB0 Siemens Analog Modules
Image may differ
Unit Price (€ / pc.)
1,234.982 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,234.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,234.982 €

6ES74311KF000AB0, Siemens

SIMATIC S7-400, analog input SM 431, isolated 8 AI, resolution 13 bit, U/IResistor .

Technical specifications
Number of analogue inputs 8
Version Eingangsmodul
Width 25 mm
Suitable for SIMATIC S7-400
Height 290 mm
Depth 210 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)