6ES7431-1KF20-0AB0 | Siemens
Input module for SIMATIC S7-400, Inputs: 8, (W x H x D) 25 x 290 x 210 mm, 6ES7431-1KF20-0AB0
Order No.: 70P4886
EAN: 4025515128991
MPN:
6ES7431-1KF20-0AB0
6ES74311KF200AB0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
2,841.9937 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,841.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,841.9937 €
6ES74311KF200AB0, Siemens
SIMATIC S7-400, analog input SM 431, isolated 8 AI, resolution 14 bit, U/IResistor 8 AI, cycle time 0.416 ms .
Technical specifications
Number of analogue inputs | 8 | |
Version | Eingangsmodul | |
Width | 25 mm | |
Suitable for | SIMATIC S7-400 | |
Height | 290 mm | |
Depth | 210 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz |