6ES7531-7MH00-0AB0 | Siemens

Input module for SIMATIC S7-1500, Inputs: 16, (W x H x D) 35 x 147 x 129 mm, 6ES7531-7MH00-0AB0

Order No.: 70P5001
EAN: 4047623411055
MPN:
6ES7531-7MH00-0AB0
6ES75317MH000AB0
Series: SIMATIC S7-1500
6ES7531-7MH00-0AB0 Siemens Analog Modules
Image may differ
Unit Price (€ / pc.)
453.3543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
453.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
453.3543 €

6ES75317MH000AB0, Siemens

SIMATIC S7-1500, analog input module AI 16xI BA, 16-bit resolution accuracy 0.5%, 16 channels in groups of 16, common mode voltage 4 V DC, diagnostics, hardware interrupts- delivery including infeed element, shield bracket and shield terminal: front connector (screw terminals or push-in) to be ordered separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. The scalable configuration of an ET 200MP station is ensured by the wide range of signal modules. A large number of digital and analog input and output modules are available. This ensures the universal applicability of the system.

Technical specifications
Number of analogue inputs 16
Version Eingangsmodul
Width 35 mm
Suitable for SIMATIC S7-1500
Height 147 mm
Assembly DIN-Schiene
Depth 129 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei, 4,4'-Isopropylidendiphenol