6ES7531-7PF00-0AB0 | Siemens

Input module for SIMATIC S7-1500, Inputs: 8, (W x H x D) 35 x 147 x 129 mm, 6ES7531-7PF00-0AB0

Order No.: 70P5004
EAN: 4047623406488
MPN:
6ES7531-7PF00-0AB0
6ES75317PF000AB0
Series: SIMATIC S7-1500
6ES7531-7PF00-0AB0 Siemens Analog Modules
Image may differ
Unit Price (€ / pc.)
1,111.1149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,111.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,111.1149 €

6ES75317PF000AB0, Siemens

SIMATIC S7-1500 analog input module AI 8xU/R/RTD/TC HF, 16 bit resolution, up to 21 bit Resolution at RT and TC, accuracy 0.1%, 8 channels in groups of 1- common mode voltage: 30 V AC/60 V DC, Diagnostics- Hardware interrupts Scalable temperature measuring range, thermocouple type C, Calibrate in RUN- Delivery including infeed element, shield bracket and shield terminal: Front connector (screw terminals or push-in) to be ordered separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. The scalable configuration of an ET 200MP station is ensured by the wide range of signal modules. A large number of digital and analog input and output modules are available. This ensures the universal applicability of the system.

Technical specifications
Number of analogue inputs 8
Version Eingangsmodul
Width 35 mm
Suitable for SIMATIC S7-1500
Height 147 mm
Assembly DIN-Schiene
Depth 129 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei