6ES7531-7TF00-0AB0 | Siemens

Input module for SIMATIC S7-1500, Inputs: 8, (W x H x D) 35 x 147 x 129 mm, 6ES7531-7TF00-0AB0

Order No.: 70P5007
EAN: 4047623412540
MPN:
6ES7531-7TF00-0AB0
6ES75317TF000AB0
Series: SIMATIC S7-1500
6ES7531-7TF00-0AB0 Siemens Analog Modules
Image may differ
Unit Price (€ / pc.)
1,096.2637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,096.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,096.2637 €

6ES75317TF000AB0, Siemens

SIMATIC S7-1500, analog input module AI 8xHART HF, accuracy 0.1%, 8 channels in groups of 4, common mode voltage: 30V AC/60V DC, diagnostics, process alarms, calibration in RUN, supplied with power supply element, shield clamp and shield terminal.

Technical specifications
Number of analogue inputs 8
Version Eingangsmodul
Width 35 mm
Suitable for SIMATIC S7-1500
Height 147 mm
Depth 129 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz