6ES7534-7QE00-0AB0 | Siemens
Input/output module for SIMATIC S7-1500, Inputs: 4, Outputs: 2, (W x H x D) 25 x 147 x 129 mm, 6ES7534-7QE00-0AB0
6ES75347QE000AB0, Siemens
SIMATIC S7-1500 Analog input/output module AI 4x U/I/R/RTD/TC ST- 4 channels in groups of 4- Hardware interrupts- Diagnostics AQ 2x U/I ST- 2 channels in groups of 2- Substitute value- Diagnostics Common mode voltage approx. 10 V 16 bit- Accuracy 0.3%- Delivery including push-in front connector, infeed element, shield bracket and shield terminal SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. The scalable configuration of an ET 200MP station is ensured by the wide range of signal modules. A large number of digital and analog input and output modules are available. This ensures the universal applicability of the system.
Number of analogue outputs | 2 | |
Number of analogue inputs | 4 | |
Version | Ein-/Ausgangsmodul | |
Width | 25 mm | |
Suitable for | SIMATIC S7-1500 | |
Height | 147 mm | |
Assembly | DIN-Schiene | |
Depth | 129 mm |
Country of origin | DE |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol, Kieselsäure, Bleisalz |