6GT2391-0AE60 | Siemens
Antenna cable, M8 plug (straight) to M8 plug (angled), 50 Ω, 2YCC11Y, 0.6 m, 6GT2391-0AE60
Unit Price (€ / pc.)
144.7754 € *
Standard delivery time from the manufacturer is: 3 Weeks
6GT23910AE60, Siemens
SIMATIC RF200/RF300 antenna connection cable PUR, UL 758, length 0.6 m trailing plug M8 straight/M8 angled to be connected between reader and antenna. Antenna wire for HF, M8 / M8 plug-in cable for connecting a short-range HF antenna to a reader via M8 connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8 plug (straight) | |
| Connection (2) | M8 plug (angled) | |
| Cable length | 0.6 m | |
| Impedance | 50 Ω | |
| Cable type | 2YCC11Y | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |