6GT2815-2BH50 | Siemens

Antenna cable, R-TNC socket (straight) to R-TNC socket (straight), 50 Ω, O2YS(ST)CY, 5 m, 6GT2815-2BH50

Order No.: 70P5557
EAN: 4019169669467
MPN:
6GT2815-2BH50
6GT28152BH50
Series: SIMATIC RF600
6GT2815-2BH50 Siemens Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
162.5064 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
162.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.5064 €

6GT28152BH50, Siemens

SIMATIC RF600 connecting cable for antenna L5-pre-assembled, between reader and antenna- IP65- trailing - PE, CMR/MPR, length 5 m. Highly flexible coaxial cable for connecting a UHF antenna to a reader via RP-TNC connector.

Technical specifications
Connection (1) R-TNC-Buchse (gerade)
Connection (2) R-TNC-Buchse (gerade)
Insulation colour schwarz
Impedance 50 Ω
Cable type O2YS(ST)CY
Cable length 5 m
Logistics
Country of origin DE
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei