6GT2815-2BN15 | Siemens
Antenna cable, R-TNC socket (straight) to R-TNC socket (straight), 50 Ω, O2YS(ST)CY, 15 m, 6GT2815-2BN15
Unit Price (€ / pc.)
259.9912 € *
Available: 0 pcs.
Leadtime: 1 Week **
6GT28152BN15, Siemens
SIMATIC RF600 connecting cable for antenna L15- pre-assembled- IP65- trailing - PE, CMR/MPR, length 15 m. Highly flexible coaxial cable for connecting a UHF antenna to a reader via RP-TNC connector.
Technical specifications
Connection (1) | R-TNC-Buchse (gerade) | |
Connection (2) | R-TNC-Buchse (gerade) | |
Insulation colour | schwarz | |
Impedance | 50 Ω | |
Cable type | O2YS(ST)CY | |
Cable length | 15 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |