5TD2813 | Siemens

Cover plate with light signal, red, 250 VAC, IP20, 5TD2813

Order No.: 81P8064
EAN: 4001869040370
MPN:
5TD2813
5TD2813
Series: DELTA
Siemens
5TD2813 Siemens Beacons
Image may differ
Unit Price (€ / pc.)
20.8369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8369 €

DELTA i-system titanium white Light signal 250 V with glow lamp Cover plate 55x 55 m with red window DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • 3 mm of plaster compensation ensures reliable functioning, even in the event of extreme wall conditions
  • Use of the device with a combination bolt for Torx T10 and slotted screwdrivers
Technical specifications
Ausführung Abdeckplatte mit Lichtsignal
Breite 55 mm
Farbe der Beleuchtung rot
Farbe titanweiß
Höhe 55 mm
Schutzart (IP) IP20
Spannung 250 VAC
Logistics
Ursprungsland ES
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei