5TD2865 | Siemens

Cover plate with light signal, red, 250 VAC, IP20, 5TD2865

Order No.: 81P8060
EAN: 4001869233932
MPN:
5TD2865
Series: DELTA i-system
5TD2865 Siemens Beacons
Image may differ
Unit Price (€ / pc.)
31.3446 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.3446 €

DELTA i-system carbon metallic Light signal 250 V with glow lamp cover plate 55 x 55 mm with red window DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • 3 mm of plaster compensation ensures reliable functioning, even in the event of extreme wall conditions
  • Use of the device with a combination bolt for Torx T10 and slotted screwdrivers
Technical specifications
Filter Property Value
Version cover plate with light signal
Colour carbon metallic
Farbe der Beleuchtung red
Voltage 250 VAC
Degree of protection (IP) IP20
Width 55 mm
Height 55 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No