5TD4780 | Siemens

Cover plate with light signal, red, 250 VAC, IP20, 5TD4780

Order No.: 81P8058
EAN: 4001869040592
MPN:
5TD4780
5TD4780
Series: DELTA fläche
5TD4780 Siemens Beacons
Image may differ
Unit Price (€ / pc.)
30.2974 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.2974 €

DELTA flaeche IP44, AP) Light signal 250 V with glow lamp, 66x 75 mm DELTA switches and socket outlets. Our Delta flaeche IP 44 surface-mounting range provides you with an attractive design, enhanced safety and easy operation. So that the electrical installation does not get wet feet.

Features

  • Durable, high-impact thermoplastic enclosure
  • Screwless terminals for switch and socket outlet inserts
  • Insulated reset levers ensure touch protection
  • Easy conductor releases at a press of a button, no tools required
  • All terminals are designed as double terminals
Technical specifications
Version Abdeckplatte mit Lichtsignal
Width 66 mm
Farbe der Beleuchtung rot
Colour grau
Height 82 mm
Degree of protection (IP) IP20
Voltage 250 VAC
Logistics
Country of origin ES
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei