5TE5800 | Siemens
Signal light, red, 230 VAC, IP20, 5TE5800
Order No.: 80P9783
EAN: 4001869209883
MPN:
5TE5800
5TE5800
Unit Price (€ / pc.)
24.0737 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Indicator light 1 lamp 230 V red Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family.
Features
- Comprehensive applications for switching small loads
- A wide variety of standardized accessories, easy to install and replaceable at any time
- Space-saving and easy mounting onto standard mounting rails
- Combination with remote control switches possible
- Reliable safety during installation due to standard reach-around and touch protection
- Optimized technology for your safety
Technical specifications
Version | Leuchtmelder | |
Width | 17.6 mm | |
Farbe der Beleuchtung | rot | |
Height | 89.8 mm | |
Degree of protection (IP) | IP20 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |