5TE5801 | Siemens

Signal lamps, impulse switches and pressure switches, red/green, 230 V, IP20, 5TE5801

Order No.: 80P9785
EAN: 4001869209890
MPN:
5TE5801
5TE5801
5TE5801 Siemens Beacons
Image may differ
Unit Price (€ / pc.)
31.535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.535 €

Indicator light 2 lamps 230 V red green Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family.

Features

  • Comprehensive applications for switching small loads
  • A wide variety of standardized accessories, easy to install and replaceable at any time
  • Space-saving and easy mounting onto standard mounting rails
  • Combination with remote control switches possible
  • Reliable safety during installation due to standard reach-around and touch protection
  • Optimized technology for your safety
Technical specifications
Ausführung Leuchtmelder
Breite 17.6 mm
Farbe der Beleuchtung rot/grün
Höhe 89.8 mm
Schutzart (IP) IP20
Spannung 230 V
Logistics
Ursprungsland RO
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes