5TE5804 | Siemens
Signal lamps, impulse switches and pressure switches, red, 230 VAC, IP20, 5TE5804
Indicator light 1 lamp 230 V red for long supply lines Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family.
Features
- Comprehensive applications for switching small loads
- A wide variety of standardized accessories, easy to install and replaceable at any time
- Space-saving and easy mounting onto standard mounting rails
- Combination with remote control switches possible
- Reliable safety during installation due to standard reach-around and touch protection
- Optimized technology for your safety
Ausführung | Leuchtmelder | |
Breite | 17.6 mm | |
Farbe der Beleuchtung | rot | |
Höhe | 89.8 mm | |
Schutzart (IP) | IP20 | |
Spannung | 230 VAC |
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |