5TE5812-1 | Siemens

Signal light, red/yellow/green, 60 VDC/24 VAC, IP20, 5TE5812-1

Order No.: 80P9778
EAN: 4001869568218
MPN:
5TE5812-1
5TE58121
5TE5812-1 Siemens Beacons
Image may differ
Unit Price (€ / pc.)
43.5778 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.5778 €

Light Indicators 3x LED 12..60V red / green / yellow

Technical specifications
Version Leuchtmelder
Width 17.6 mm
Farbe der Beleuchtung rot/gelb/grün
Height 89.8 mm
Degree of protection (IP) IP20
Voltage 60 VDC/24 VAC
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes