5TG9880-5 | Siemens
Light signal, red, 90-240 V, IP20, 5TG9880-5
Unit Price (€ / pc.)
38.6155 € *
Standard delivery time from the manufacturer is: 1 Week
DELTA m-system Light signal 1-fold 1W 90-240V Light color red DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | light signal | |
| Colour | white | |
| Farbe der Beleuchtung | red | |
| Voltage | 90-240 V | |
| Degree of protection (IP) | IP20 | |
| Width | 22 mm | |
| Height | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85312020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |