8WD5300-1AF | Siemens

Recessed LED permanent light, Ø 70 mm, blue, 12-230 V AC/DC, BA15d, IP65, 8WD5300-1AF

Order No.: 80P9728
EAN: 4011209358263
MPN:
8WD5300-1AF
8WD53001AF
Siemens
8WD5300-1AF Siemens Beacons
Image may differ
Unit Price (€ / pc.)
68.7106 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.7106 €

Integrated signal lamp, continuous light, blue, 12-230 V AC/DC, Diameter 70 mm Continuous light element SIRIUS 8WD5 without light source for visual signaling in harsh ambient conditions and in outdoor installations, e.g. for the optical signaling of the operating status in production plants. The integrated signal lamps are extremely resistant to shock and vibrations. Their special shape permits optimum light emission either to the side or upwards. Feet, pipes, adapters, incandescent lamps, LEDs and pipe adapters are available as accessories. SIRIUS 8WD signaling column - Modular and with communication capability.

Technical specifications
Ausführung LED-Dauerlicht
Breite 75 mm
Durchmesser 70 mm
Farbe der Beleuchtung blau
Farbe blau
Höhe 66 mm
Länge 31 mm
Schutzart (IP) IP65
Sockelausführung Ba15d
Spannung 12-230 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei