8WD5320-0CD | Siemens

Recessed LED flashing light, Ø 70 mm, yellow, 24 VDC, IP65, 8WD5320-0CD

Order No.: 80P9717
EAN: 4011209279544
MPN:
8WD5320-0CD
8WD53200CD
Siemens
8WD5320-0CD Siemens Beacons
Image may differ
Unit Price (€ / pc.)
191.947 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
191.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.947 €

Integrated signal lamp, single flash light, w. built-in electronic flash, yellow, 24 V DC, diameter 70 mm Flashlight element SIRIUS 8WD5 including light sources for visual signaling in harsh ambient conditions and in outdoor installations, e.g. for the optical signaling of the operating status in production plants. The integrated signal lamps are extremely resistant to shock and vibrations. Their special shape permits optimum light emission either to the side or upwards. Feet, pipes, adapters, incandescent lamps, LEDs and pipe adapters are available as accessories. SIRIUS 8WD signaling column - Modular and with communication capability.

Technical specifications
Version blinking light
Width 75 mm
diameter 70 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 66 mm
Length 31 mm
Rated current 125 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead