8WD5320-0CE | Siemens

Recessed LED flashing light, Ø 70 mm, 24 VDC, IP65, 8WD5320-0CE

Order No.: 80P9715
EAN: 4011209358232
MPN:
8WD5320-0CE
8WD53200CE
Siemens
8WD5320-0CE Siemens Beacons
Image may differ
Unit Price (€ / pc.)
191.947 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
191.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.947 €

Integrated signal lamp, single flash light, w. built-in electronic flash, clear, 24 V DC, diameter 70 mm Flashlight element SIRIUS 8WD5 including light sources for visual signaling in harsh ambient conditions and in outdoor installations, e.g. for the optical signaling of the operating status in production plants. The integrated signal lamps are extremely resistant to shock and vibrations. Their special shape permits optimum light emission either to the side or upwards. Feet, pipes, adapters, incandescent lamps, LEDs and pipe adapters are available as accessories. SIRIUS 8WD signaling column - Modular and with communication capability.

Technical specifications
Ausführung Blinklicht
Breite 75 mm
Durchmesser 70 mm
Farbe klar
Höhe 66 mm
Länge 31 mm
Nennstrom 125 mA
Schutzart (IP) IP65
Spannung 24 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei