8WD5320-5AD | Siemens

Recessed LED permanent light, Ø 70 mm, yellow, 24 V AC/DC, IP65, 8WD5320-5AD

Order No.: 80P9732
EAN: 4011209358195
MPN:
8WD5320-5AD
8WD53205AD
8WD5320-5AD Siemens Beacons
Image may differ
Unit Price (€ / pc.)
161.5187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.5187 €

Integrated signal lamp, continuous light, with integrated LED, yellow, 24 V AC/DC, Diameter 70 mm Continuous light element SIRIUS 8WD5 including light sources for visual signaling in harsh ambient conditions and in outdoor installations, e.g. for the optical signaling of the operating status in production plants. The integrated signal lamps are extremely resistant to shock and vibrations. Their special shape permits optimum light emission either to the side or upwards. Feet, pipes, adapters, incandescent lamps, LEDs and pipe adapters are available as accessories. SIRIUS 8WD signaling column - Modular and with communication capability.

Technical specifications
Ausführung LED-Dauerlicht
Breite 75 mm
Durchmesser 70 mm
Farbe der Beleuchtung gelb
Farbe gelb
Höhe 66 mm
Länge 31 mm
Nennstrom 45 mA
Schutzart (IP) IP65
Spannung 24 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei