8WD5320-5BF | Siemens

Recessed LED flashing light, Ø 70 mm, blue, 24 V AC/DC, IP65, 8WD5320-5BF

Order No.: 80P9705
EAN: 4011209919891
MPN:
8WD5320-5BF
8WD53205BF
Siemens
8WD5320-5BF Siemens Beacons
Image may differ
Unit Price (€ / pc.)
207.5717 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
207.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.5717 €

Integrated signal lamp, repeated flash light, with integrated LED, blue, 24 V AC/DC, Diameter 70 mm Repeated-flash light element SIRIUS 8WD5 including light sources for visual signaling in harsh ambient conditions and in outdoor installations, e.g. for the optical signaling of the operating status in production plants. The integrated signal lamps are extremely resistant to shock and vibrations. Their special shape permits optimum light emission either to the side or upwards. Feet, pipes, adapters, incandescent lamps, LEDs and pipe adapters are available as accessories. SIRIUS 8WD signaling column - Modular and with communication capability.

Technical specifications
Ausführung LED-Blinklicht
Breite 75 mm
Durchmesser 70 mm
Farbe der Beleuchtung blau
Farbe blau
Höhe 66 mm
Länge 31 mm
Nennstrom 45 mA
Schutzart (IP) IP65
Spannung 24 V AC/DC
Logistics
Ursprungsland DE
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei