6EP1322-1LD01 | Siemens

Power supply, 12 VDC, 8.5 A, 100 W, 6EP1322-1LD01

Order No.: 27G795
EAN: 4025515156185
MPN:
6EP1322-1LD01
6EP13221LD01
Series: SITOP
6EP1322-1LD01 Siemens Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
114.5256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
114.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.5256 €

6EP13221LD01, Siemens

PSU100D 12 V/8.5 A regulated power supply input: AC 100-240 V, output: DC 12 V/8.5 A.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 8.5 A
Width 97 mm
Input voltage AC 90-264 VAC
Height 30 mm
Power 100 W
Depth 129 mm
efficiency 87.5 %
Logistics
Country of origin IN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei