5TG4212 | Siemens
Duct entry spigot, gray, for 15x15 mm/17x17 mm, 5TG4212
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA flaeche IP44, AP) Channel entry glands for channels 15x 15 mm and 17x 17 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Colour | grau | |
Suitable for | 15x15 mm/17x17 mm | |
Accessory Type | Kanaleinführungsstutzen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |