3KD0332-2LG20-3 | Siemens
Load-break switch, rotary actuator, 3 pole, 63 A, 750 V, (W x H x D) 73 x 110 x 95 mm, screw mounting/DIN rail, 3KD0332-2LG20-3
Order No.: 27H1237
EAN: 4001869586540
MPN:
3KD0332-2LG20-3
3KD03322LG203
Unit Price (€ / pc.)
95.9854 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch disconnector 63A, size 02, 3-pole Front operating mechanism center Complete unit with direct operating mechanism gray Box terminal.
Technical specifications
Actuator | Drehbetätiger | |
Width | 73 mm | |
Permanent current | 63 A | |
Height | 110 mm | |
Isolation voltage | 750 V | |
Assembly | Schraubmontage/DIN-Schiene | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP10/IP40 | |
Depth | 95 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |