3KD0443-2LG20-3 | Siemens
Load-break switch, rotary actuator, 4 pole, 80 A, 750 V, (W x H x D) 96 x 110 x 95 mm, screw mounting/DIN rail, 3KD0443-2LG20-3
Order No.: 27H1248
EAN: 4001869586694
MPN:
3KD0443-2LG20-3
3KD04432LG203
Unit Price (€ / pc.)
130.7572 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch disconnector 80A, size 02, 4-pole Front operating mechanism center Complete unit with direct operating mechanism red/yellow Box terminal.
Technical specifications
Actuator | Drehbetätiger | |
Width | 96 mm | |
Permanent current | 80 A | |
Height | 110 mm | |
Isolation voltage | 750 V | |
Assembly | Schraubmontage/DIN-Schiene | |
Pin number | 4-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP10/IP40 | |
Depth | 95 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |