3KD2830-2ME10-0 | Siemens
Load-break switch, 3 pole, 80 A, 1000 V, (W x H x D) 94 x 119 x 68 mm, screw mounting/DIN rail, 3KD2830-2ME10-0
Order No.: 27H1296
EAN: 4001869572048
MPN:
3KD2830-2ME10-0
3KD28302ME100
Unit Price (€ / pc.)
93.5102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch disconnector 80A, FRAME SIZE 1, 3-POLE FRONT OPERATING LEFT BASIC UNIT WITHOUT HANDLE BOX TERMINAL 3KD Switch disconnector up to 1600 A as efficient master, emergency stop or maintenance switch. 3KD switch disconnectors up to 1600 A from Siemens offer reliable operator protection and ensure high plant availability in industry, infrastructure and buildings. As main, EMERGENCY OFF or maintenance switches, 3KD switch disconnectors reliably connect and disconnect live electrical equipment and provide a safety isolating function and isolating distance in low-voltage circuits.
Features
- Reliable protection from electrical accidents
- Rugged technology for high system availability
- Wide range of applications with variable connection and operating mechanism types
- Simple retrofitting of additional functions with an extensive range of accessories
- Quick installation on the standard mounting rail with frame sizes up to 200 A
- Efficient engineering with extensive CAx data
- Simple documentation with the manual configurator
- Suitable for wind power and solar plants
Technical specifications
Width | 94 mm | |
Permanent current | 80 A | |
Height | 119 mm | |
Isolation voltage | 1000 V | |
Assembly | Schraubmontage/DIN-Schiene | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 | |
Depth | 68 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |