3KD3444-2NE40-0 | Siemens

Load-break switch, 4 pole, 160 A, 1000 V, (W x H x D) 157.3 x 126 x 69.5 mm, screw mounting/DIN rail, 3KD3444-2NE40-0

Order No.: 27H1399
EAN: 4001869515281
MPN:
3KD3444-2NE40-0
3KD34442NE400
Siemens
3KD3444-2NE40-0 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
209.1187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
209.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.1187 €

Switch disconnector 160 A, Size 2, 4-pole Lateral operating mechanism right Basic unit without handle Box terminal 3KD Switch disconnector up to 1600 A as efficient master, emergency stop or maintenance switch. 3KD switch disconnectors up to 1600 A from Siemens offer reliable operator protection and ensure high plant availability in industry, infrastructure and buildings. As main, EMERGENCY OFF or maintenance switches, 3KD switch disconnectors reliably connect and disconnect live electrical equipment and provide a safety isolating function and isolating distance in low-voltage circuits.

Features

  • Reliable protection from electrical accidents
  • Rugged technology for high system availability
  • Wide range of applications with variable connection and operating mechanism types
  • Simple retrofitting of additional functions with an extensive range of accessories
  • Quick installation on the standard mounting rail with frame sizes up to 200 A
  • Efficient engineering with extensive CAx data
  • Simple documentation with the manual configurator
  • Suitable for wind power and solar plants
Technical specifications
Width 157.3 mm
Permanent current 160 A
Height 126 mm
Isolation voltage 1000 V
Assembly screw mounting/DIN rail
Pin number 4 pole
Degree of protection (IP) IP20
Depth 69.5 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes