3KF2316-4RF11 | Siemens

Switch-disconnector with fuse, 3 pole, 160 A, (W x H x D) 203.7 x 150 x 161.5 mm, base mounting, 3KF2316-4RF11

Order No.: 27H1606
EAN: 4001869536255
MPN:
3KF2316-4RF11
3KF23164RF11
Siemens
3KF2316-4RF11 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
246.5799 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
246.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.5799 €

Switch disconnector with fuse 160 A, Size 2, 3-pole for LV HRC fuse Size 000 and 00 Side operating mechanism right Basic unit without handle flat terminal 3KF Switch disconnector with fuses as main, EMERGENCY STOP or maintenance switch. Depending on their size, 3KF switch disconnectors with fuses enable a rated current between 32 and 800 A to be switched on and off. Furthermore, they fulfill a safety isolation function in all age circuits. 3KF switch disconnectors with fuses are optimized for complex applications in which LV HRC fuses are used.

Features

  • Switch disconnectors with door coupling or direct operating mechanism in five sizes can be used in a variety of applications
  • Simple retrofitting of functions possible thanks to an extensive range of accessories
  • Reliable protection against electrical accidents by means of locking functions, touch protection and automatically interlocked fuse cover in the switched-on state
  • Rugged technology with high short-circuit strength for high system availability
  • Quick installation on the standard mounting rail with frame sizes up to 80 A
  • Efficient engineering with extensive CAx data
  • Reliable protection also for wind power plants up to 690 V + 10%
Technical specifications
Width 203.7 mm
Permanent current 160 A
Height 150 mm
Assembly base mounting
Pin number 3 pole
Degree of protection (IP) IP00/IP20
Depth 161.5 mm
Logistics
Country of origin CN
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes