3KF4340-0MF51 | Siemens
Load-break switch, 3 pole, 400 A, (W x H x D) 288.6 x 215 x 190.5 mm, base mounting, 3KF4340-0MF51
Unit Price (€ / pc.)
771.9768 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch disconnector with fuse 3KF SITOR, 400 A, Size 4, 3-pole, for LV HRC fuse Size 1 and 2 for semiconductor protection, front operating mechanism, central, basic unit without handle, flat terminal without fuses.
Technical specifications
Width | 288.6 mm | |
Permanent current | 400 A | |
Height | 215 mm | |
Assembly | Bodenbefestigung | |
Pin number | 3-polig | |
Degree of protection (IP) | IP00/IP20 | |
Depth | 190.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |