3LD2022-0TK11 | Siemens

Main switch, rotary actuator, 3 pole, 16 A, 690 V, (W x H x D) 49 x 66 x 89.5 mm, front mounting, 3LD2022-0TK11

Order No.: 70P5728
EAN: 4011209511903
MPN:
3LD2022-0TK11
3LD20220TK11
Series: SENTRON
3LD2022-0TK11 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
38.1514 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.1514 €

3LD20220TK11, Siemens

SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 16 A, Operating power / at AC-23 A at 400 V: 7.5 kW, front-mounted, knob-operated mechanism, black, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 49 mm
Height 66 mm
Depth 89.5 mm
Permanent current 16 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes