3LD2022-1TL13 | Siemens
Emergency stop load-break switch, rotary actuator, 4 pole, 16 A, 690 V, (W x H x D) 49 x 66 x 89.5 mm, front mounting, 3LD2022-1TL13
Unit Price (€ / pc.)
40.9598 € *
Available: 0 pcs.
Leadtime: On Request **
3LD20221TL13, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 4- pole, Iu: 16 A, operating power / at AC-23 A 400 V: 7.5 kW, front-mounted, knob-operated mechanism, red/yellow, 4-hole mounting of the handle .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 49 mm | |
Dauerstrom | 16 A | |
Höhe | 66 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 89.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |