3LD2050-0TK11 | Siemens
Main switch, rotary actuator, 3 pole, 16 A, 690 V, (W x H x D) 49 x 66 x 113.5 mm, front mounting, 3LD2050-0TK11
Unit Price (€ / pc.)
38.6274 € *
Available: 0 pcs.
Leadtime: 1 Week **
3LD20500TK11, Siemens
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 16 A, Operating power / at AC-23 A at 400 V: 7.5 kW, front-mounted, knob-operated mechanism, black, central mounting 22.5 mm of the handle .
Technical specifications
Actuator | Drehbetätiger | |
Width | 49 mm | |
Permanent current | 16 A | |
Height | 66 mm | |
Isolation voltage | 690 V | |
Assembly | Fronteinbau | |
Pin number | 3-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 113.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |