3LD2113-0TK53 | Siemens

Emergency stop load-break switch, Rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 67 x 84 x 429.5 mm, front installation/DIN rail, 3LD2113-0TK53

Order No.: 70P5772
EAN: 4011209403017
MPN:
3LD2113-0TK53
3LD21130TK53
Series: SENTRON
Siemens
3LD2113-0TK53 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
63.2604 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.2604 €

3LD21130TK53, Siemens

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 25 A, operating power / at AC-23 A 400 V: 9.5 kW, floor mounting with door coupling, rotary operating mechanism, Red / yellow, 4-hole mounting of the handle .

Technical specifications
Actuator Rotary actuator
Width 67 mm
Permanent current 25 A
Height 84 mm
Isolation voltage 690 V
Assembly front installation/DIN rail
Pin number 3 pole
Degree of protection (IP) IP65
Depth 429.5 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes