3LD2122-1TL11 | Siemens
Main switch, rotary actuator, 4 pole, 25 A, 690 V, (W x H x D) 49 x 71 x 85.5 mm, front installation/DIN rail, 3LD2122-1TL11
Unit Price (€ / pc.)
47.7547 € *
Available: 1 pcs.
Leadtime: 1 Week **
3LD21221TL11, Siemens
SENTRON, Switch disconnector 3LD, main switch, 4-pole, Iu: 25 A, Operating power / at AC-23 A at 400 V: 9.5 kW, floor mounting with door coupling, knob-operated mechanism, black, 4-hole mounting of the handle .
Technical specifications
Actuator | Drehbetätiger | |
Width | 49 mm | |
Permanent current | 25 A | |
Height | 71 mm | |
Isolation voltage | 690 V | |
Assembly | Fronteinbau/DIN-Schiene | |
Pin number | 4-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 85.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |