3LD2130-0TK13 | Siemens
Emergency stop load-break switch, rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 53 x 55 x 91 mm, DIN rail, 3LD2130-0TK13
Unit Price (€ / pc.)
37.4731 € *
Available: 0 pcs.
Leadtime: On Request **
3LD21300TK13, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 25 A, operating power / at AC-23 A 400 V: 9.5 kW, installation in distribution boards, knob-operated mechanism, Red / yellow, handle direct at the switch .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 53 mm | |
Dauerstrom | 25 A | |
Höhe | 55 mm | |
Isolationsspannung | 690 V | |
Montage | DIN-Schiene | |
Polzahl | 3-polig | |
Schutzart (IP) | IP40 | |
Tiefe | 91 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |