3LD2154-2EP51 | Siemens
Main switch, rotary actuator, 4 pole, 25 A, 690 V, (W x H x D) 67 x 84 x 116.5 mm, front mounting, 3LD2154-2EP51
Unit Price (€ / pc.)
69.4603 € *
Standard delivery time from the manufacturer is: 1 Week
3LD21542EP51, Siemens
SENTRON, Switch disconnector 3LD, main switch, 4-pole, Iu: 25 A, Operating power / at AC-23 A at 400 V: 9.5 kW, front-mounted, 1 NC, 1 NO, rotary operating mechanism, black, Central mounting 22.5 mm of the handle .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 67 mm | |
| Height | 84 mm | |
| Depth | 116.5 mm | |
| Permanent current | 25 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |