3LD2164-1TB51-0AB1 | Siemens

Main switch, 3 pole, 25 A, (W x H x D) 100 x 152 x 117 mm, 3LD2164-1TB51-0AB1

Order No.: 70P5808
EAN: 4001869590042
MPN:
3LD2164-1TB51-0AB1
3LD21641TB510AB1
Series: SENTRON
Siemens
3LD2164-1TB51-0AB1 Siemens Circuit Breakers
Image may differ
Unit Price (€ / pc.)
74.8034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.8034 €

3LD21641TB510AB1, Siemens

SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 25 A, Operating power / at AC-23 A at 400 V: 9.5 kW, molded-plastic encapsulation for metric screw connection, 1 NC, 1 NO, rotary operating mechanism, black, incl. terminal covers for line side .

Technical specifications
Breite 100 mm
Dauerstrom 25 A
Höhe 152 mm
Polzahl 3-polig
Tiefe 117 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes