3LD2165-3VB53 | Siemens
Emergency stop load-break switch, rotary actuator, 6 pole, 25 A, 690 V, (W x H x D) 146 x 188 x 149 mm, front mounting, 3LD2165-3VB53
Unit Price (€ / pc.)
92.6891 € *
Available: 0 pcs.
Leadtime: On Request **
3LD21653VB53, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 6- pole, Iu: 25 A, operating power / at AC-23 A 400 V: 9.5 kW, Molded plastic encapsulation for metric cable gland, rotary operating mechanism, red/yellow .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 146 mm | |
Dauerstrom | 25 A | |
Höhe | 188 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 6-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 149 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |