3LD2165-4VD53 | Siemens
Emergency stop load-break switch, Rotary actuator, 6 pole, 25 A, 690 V, (W x H x D) 146 x 188 x 149 mm, front mounting, 3LD2165-4VD53
Unit Price (€ / pc.)
104.2678 € *
Available: 0 pcs.
Leadtime: On Request **
3LD21654VD53, Siemens
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 6- pole, Iu: 25 A, operating power / at AC-23 A 400 V: 9.5 kW, Molded plastic encapsulation for metric cable gland, 1 NC, 1 NO, rotary operating mechanism, red/yellow .
Technical specifications
Actuator | Rotary actuator | |
Width | 146 mm | |
Permanent current | 25 A | |
Height | 188 mm | |
Isolation voltage | 690 V | |
Assembly | front mounting | |
Pin number | 6 pole | |
Degree of protection (IP) | IP65 | |
Depth | 149 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |