3LD2185-5VD21 | Siemens
Repair switch, rotary actuator, 6 pole, 25 A, 690 V, (W x H x D) 146 x 199 x 149 mm, front mounting, 3LD2185-5VD21
Unit Price (€ / pc.)
165.5171 € *
Available: 0 pcs.
Leadtime: On Request **
3LD21855VD21, Siemens
SENTRON switch disconnector 3LD in molded-plastic enclosure , repair and maintenance switch with EMC plate, 6-pole Iu: 25A, AC23A 400V at 50/60Hz: 9,5kW, used with frequency converter: AC20 400V at 0-550Hz: 5,5kW, 1NO + 1NC 20-150ms leading, molded-plastic encapsulation for metric cable gland, knob-operated mechanism, black, lockable in 0- and I-position, incl. cable shield clamps .
Technical specifications
Betätiger | Drehbetätiger | |
Breite | 146 mm | |
Dauerstrom | 25 A | |
Höhe | 199 mm | |
Isolationsspannung | 690 V | |
Montage | Fronteinbau | |
Polzahl | 6-polig | |
Schutzart (IP) | IP65 | |
Tiefe | 149 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |